
NAN-EA181x69B4AKDF
- Manufacturer
- MFR.Part #
- NAN-EA181x69B4AKDF
- JLCPCB Part #
- C6611602
- Package
- -
- Description
- 1.57542GHz 2 2dB、2dB、3dB - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | NIC Components | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2dB、2dB、3dB | |
| Frequency(Center/Band) | 1.57542GHz |

* Images are for reference only
NAN-EA181x69B4AKDF
Extended- Manufacturer
- MFR.Part #
- NAN-EA181x69B4AKDF
- JLCPCB Part #
- C6611602
- Package
- -
- Description
- 1.57542GHz 2 2dB、2dB、3dB - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NAN-EA181x69B4AKDF
Extended- Manufacturer
- MFR.Part #
- NAN-EA181x69B4AKDF
- JLCPCB Part #
- C6611602
- Package
- -
- Description
- 1.57542GHz 2 2dB、2dB、3dB - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NAN-EA181x69B4AKDF Specifications
NAN-EA181x69B4AKDF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | NIC Components | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2dB、2dB、3dB | |
| Frequency(Center/Band) | 1.57542GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAN-EA181x69B4AKDF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NAN-EA181x69B4AKDF Documents
NAN-EA181x69B4AKDF datasheets or manufacturer documentation.
Datasheet: NAN-EA181x69B4AKDF Datasheet (PDF)
NAN-EA181x69B4AKDF Schematic Symbol & PCB Footprint
The NAN-EA181x69B4AKDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.