CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NDP3810KC
NDP3810KC - 1
NDP3810KC - 2
NDP3810KC - 3
Extended1/3
* Images are for reference only

NDP3810KC

Attributes
Value
Manufacturer
NDP
MFR.Part #
NDP3810KC
JLCPCB Part #
C20415507
Package
SOP-8
Description
-40℃~+150℃ 1 1.2A 100kHz~300kHz 7V~100V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNDP
PackageSOP-8
TypeDC-DC
Number of Channels1
Voltage - Input(DC)7V~100V
Frequency - Switching100kHz~300kHz
Output Current1.2A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NDP3810KC
NDP3810KC

* Images are for reference only

NDP3810KC

Extended
Manufacturer

NDP

MFR.Part #
NDP3810KC
JLCPCB Part #
C20415507
Package
SOP-8
Description
-40℃~+150℃ 1 1.2A 100kHz~300kHz 7V~100V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP3810KC

* Images are for reference only

NDP3810KC

Extended
Manufacturer

NDP

MFR.Part #
NDP3810KC
JLCPCB Part #
C20415507
Package
SOP-8
Description
-40℃~+150℃ 1 1.2A 100kHz~300kHz 7V~100V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP3810KC Specifications

NDP3810KC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNDP
PackageSOP-8
TypeDC-DC
Number of Channels1
Voltage - Input(DC)7V~100V
Frequency - Switching100kHz~300kHz
Output Current1.2A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDP3810KC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDP3810KC Documents

NDP3810KC datasheets or manufacturer documentation.

Datasheet: NDP3810KC Datasheet (PDF)

NDP3810KC Schematic Symbol & PCB Footprint

The NDP3810KC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.