
* Images are for reference only
NCV8187AMN120TAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8187AMN120TAG
- JLCPCB Part #
- C893185
- Package
- DFN-6(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.2A 1.2V 15uVrms 30uA 325mV@(1.2A) 5.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0743
10+
$0.8678
30+
$0.7646
100+
$0.6614
500+
$0.6001
1000+
$0.5694
Related Products
Welcome back, may I help you?