
* Images are for reference only
NCV51200MNTXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV51200MNTXG
- JLCPCB Part #
- C892961
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃@(Ta) 1 3A 5.5V 500mV~1.8V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.0971
10+
$0.9118
30+
$0.8104
100+
$0.6944
500+
$0.6428
1000+
$0.6203
Related Products
Welcome back, may I help you?