
* Images are for reference only
NCV4264-2ST50T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV4264-2ST50T3G
- JLCPCB Part #
- C73115
- Package
- SOT-223-3
- Description
- -40℃~+150℃ 1 100mA 45V 500mV@(100mA) 55uA 5V 67dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7477
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7471
In-stock Item Pricing
Qty Unit Price
1+
$0.5816
10+
$0.4898
30+
$0.4495
100+
$0.3996
500+
$0.3528
1000+
$0.3400
Related Products
Welcome back, may I help you?