LRBM25GFER007M - 1
LRBM25GFER007M - 2
LRBM25GFER007M - 3
Extended1/3
* Images are for reference only

LRBM25GFER007M

Attributes
Value
Manufacturer
MFR.Part #
LRBM25GFER007M
JLCPCB Part #
C7436354
Package
2512
Description
3W 7mΩ Current Sense Resistor SMD ±1% ±50ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Current Sense Resistors / Shunt Resistors
ManufacturerNCT
Package2512
Resistance7mΩ
Power(Watts)3W
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃
Mounting TypeSMD