
* Images are for reference only
NCP716BSN500T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP716BSN500T1G
- JLCPCB Part #
- C603777
- Package
- TSOP-5
- Description
- -40℃~+125℃@(Tj) 1 115uVrms 150mA 24V 4.7uA 53dB@(100kHz) 5V 955mV@(150mA) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1653
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1653
In-stock Item Pricing
Qty Unit Price
1+
$0.5628
10+
$0.4953
30+
$0.4615
100+
$0.4277
500+
$0.4085
1000+
$0.3988
Related Products
Welcome back, may I help you?