
* Images are for reference only
NCP51403MNTXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP51403MNTXG
- JLCPCB Part #
- C603748
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 5.5V 500mV~1.8V 700uA Adjustable Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection、Enable TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3468
10+
$1.3210
30+
$1.3049
100+
$1.2260
Related Products
Welcome back, may I help you?