
* Images are for reference only
NCP1593BMNTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1593BMNTWG
- JLCPCB Part #
- C892154
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1MHz 3A 4V~5.5V Adjustable Buck Buck Built-in Yes TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.1390
10+
$1.1132
30+
$1.0955
100+
$1.0778
Related Products
Welcome back, may I help you?