



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | NATLINEAR | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Release Points | 1.1mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 1.65V~6V | |
| Features | Built-in oscillator、Built-in hysteresis latch | |
| Operation Points | 1.5mT | |
| Operating Current | 350uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LN245MR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | NATLINEAR | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Release Points | 1.1mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 1.65V~6V | |
| Features | Built-in oscillator、Built-in hysteresis latch | |
| Operation Points | 1.5mT | |
| Operating Current | 350uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LN245MR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LN245MR datasheets or manufacturer documentation.
Datasheet: LN245MR Datasheet (PDF)
The LN245MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.