


A-SMA-KE-13.5A
- Manufacturer
- MFR.Part #
- A-SMA-KE-13.5A
- JLCPCB Part #
- C22467594
- Package
- SMD
- Description
- 1 335V 5.35mm 50Ω 6GHz Board Side Inner hole Offset Pin SMA SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | MyAntenna | |
| Package | SMD | |
| Interface Diameter | 5.35mm | |
| Rated Voltage (Max) | 335V | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Style | Offset Pin | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface | Inner hole | |
| RF Series | SMA |

* Images are for reference only
A-SMA-KE-13.5A
Extended- Manufacturer
- MFR.Part #
- A-SMA-KE-13.5A
- JLCPCB Part #
- C22467594
- Package
- SMD
- Description
- 1 335V 5.35mm 50Ω 6GHz Board Side Inner hole Offset Pin SMA SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A-SMA-KE-13.5A
Extended- Manufacturer
- MFR.Part #
- A-SMA-KE-13.5A
- JLCPCB Part #
- C22467594
- Package
- SMD
- Description
- 1 335V 5.35mm 50Ω 6GHz Board Side Inner hole Offset Pin SMA SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SMA-KE-13.5A Specifications
A-SMA-KE-13.5A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | MyAntenna | |
| Package | SMD | |
| Interface Diameter | 5.35mm | |
| Rated Voltage (Max) | 335V | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Style | Offset Pin | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface | Inner hole | |
| RF Series | SMA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SMA-KE-13.5A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SMA-KE-13.5A Documents
A-SMA-KE-13.5A datasheets or manufacturer documentation.
Datasheet: A-SMA-KE-13.5A Datasheet (PDF)
A-SMA-KE-13.5A Schematic Symbol & PCB Footprint
The A-SMA-KE-13.5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.