CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWF018
AIWF018 - 1
Extended
* Images are for reference only

AIWF018

Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AIWF018
JLCPCB Part #
C22467602
Package
-
Description
-30℃~+80℃ 1.13mm 100MHz 10W 2.45GHz 3 3.43dBi 50.85mm 50Ω 8.5mm FPCAntenna - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR3
Antenna TypeFPCAntenna
Peak Gain3.43dBi
Operating Temperature-30℃~+80℃
Length50.85mm
Diameter (φD)1.13mm
Bandwidth100MHz
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width8.5mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWF018
AIWF018

* Images are for reference only

AIWF018

Extended
Manufacturer

MyAntenna

MFR.Part #
AIWF018
JLCPCB Part #
C22467602
Package
-
Description
-30℃~+80℃ 1.13mm 100MHz 10W 2.45GHz 3 3.43dBi 50.85mm 50Ω 8.5mm FPCAntenna - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWF018

* Images are for reference only

AIWF018

Extended
Manufacturer

MyAntenna

MFR.Part #
AIWF018
JLCPCB Part #
C22467602
Package
-
Description
-30℃~+80℃ 1.13mm 100MHz 10W 2.45GHz 3 3.43dBi 50.85mm 50Ω 8.5mm FPCAntenna - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWF018 Specifications

AIWF018 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR3
Antenna TypeFPCAntenna
Peak Gain3.43dBi
Operating Temperature-30℃~+80℃
Length50.85mm
Diameter (φD)1.13mm
Bandwidth100MHz
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width8.5mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIWF018. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIWF018 Documents

AIWF018 datasheets or manufacturer documentation.

Datasheet: AIWF018 Datasheet (PDF)

AIWF018 Schematic Symbol & PCB Footprint

The AIWF018 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.