CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWF011
AIWF011 - 1
AIWF011 - 2
AIWF011 - 3
Extended1/3
* Images are for reference only

AIWF011

Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AIWF011
JLCPCB Part #
C22467593
Package
-
Description
-30℃~+80℃ 1.13mm 10W 19.9mm 2.2 2.45GHz、5.5GHz 4.3dBi 42mm 50Ω 800MHz FPCAntenna - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR2.2
Antenna TypeFPCAntenna
Peak Gain4.3dBi
Operating Temperature-30℃~+80℃
Length42mm
Diameter (φD)1.13mm
Bandwidth800MHz
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width19.9mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWF011
AIWF011

* Images are for reference only

AIWF011

Extended
Manufacturer

MyAntenna

MFR.Part #
AIWF011
JLCPCB Part #
C22467593
Package
-
Description
-30℃~+80℃ 1.13mm 10W 19.9mm 2.2 2.45GHz、5.5GHz 4.3dBi 42mm 50Ω 800MHz FPCAntenna - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWF011

* Images are for reference only

AIWF011

Extended
Manufacturer

MyAntenna

MFR.Part #
AIWF011
JLCPCB Part #
C22467593
Package
-
Description
-30℃~+80℃ 1.13mm 10W 19.9mm 2.2 2.45GHz、5.5GHz 4.3dBi 42mm 50Ω 800MHz FPCAntenna - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWF011 Specifications

AIWF011 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR2.2
Antenna TypeFPCAntenna
Peak Gain4.3dBi
Operating Temperature-30℃~+80℃
Length42mm
Diameter (φD)1.13mm
Bandwidth800MHz
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width19.9mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIWF011. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIWF011 Documents

AIWF011 datasheets or manufacturer documentation.

Datasheet: AIWF011 Datasheet (PDF)

AIWF011 Schematic Symbol & PCB Footprint

The AIWF011 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.