CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWF004
AIWF004 - 1
Extended
* Images are for reference only

AIWF004

Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AIWF004
JLCPCB Part #
C22467627
Package
-
Description
-40℃~+85℃ 0.2mm 1.13mm 10W 2.34dBi 4 40mm 50Ω 6mm 800MHz FPCAntenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR4
Antenna TypeFPCAntenna
Peak Gain2.34dBi
Operating Temperature-40℃~+85℃
Length40mm
Diameter (φD)1.13mm
Bandwidth800MHz
Connector TypeIPEX
Height0.2mm
Impedance50Ω
Width6mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWF004
AIWF004

* Images are for reference only

AIWF004

Extended
Manufacturer

MyAntenna

MFR.Part #
AIWF004
JLCPCB Part #
C22467627
Package
-
Description
-40℃~+85℃ 0.2mm 1.13mm 10W 2.34dBi 4 40mm 50Ω 6mm 800MHz FPCAntenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWF004

* Images are for reference only

AIWF004

Extended
Manufacturer

MyAntenna

MFR.Part #
AIWF004
JLCPCB Part #
C22467627
Package
-
Description
-40℃~+85℃ 0.2mm 1.13mm 10W 2.34dBi 4 40mm 50Ω 6mm 800MHz FPCAntenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWF004 Specifications

AIWF004 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR4
Antenna TypeFPCAntenna
Peak Gain2.34dBi
Operating Temperature-40℃~+85℃
Length40mm
Diameter (φD)1.13mm
Bandwidth800MHz
Connector TypeIPEX
Height0.2mm
Impedance50Ω
Width6mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIWF004. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIWF004 Documents

AIWF004 datasheets or manufacturer documentation.

Datasheet: AIWF004 Datasheet (PDF)

AIWF004 Schematic Symbol & PCB Footprint

The AIWF004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.