CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Office Daily Use
  5. RF Antennas
  6. AEWW027
AEWW027 - 1
AEWW027 - 2
AEWW027 - 3
Extended1/3
* Images are for reference only

AEWW027

Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AEWW027
JLCPCB Part #
C49253493
Package
-
Description
-40℃~+85℃ 122mm 2.1GHz 20mm 4.02dBi 4.8 50Ω SMA - RF Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOffice Daily Use/RF Antennas
ManufacturerMyAntenna
Package-
VSWR4.8
Peak Gain4.02dBi
Operating Temperature-40℃~+85℃
Length122mm
Diameter (φD)20mm
Bandwidth2.1GHz
Connector TypeSMA
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Office Daily Use
  5. RF Antennas
  6. AEWW027
AEWW027

* Images are for reference only

AEWW027

Extended
Manufacturer

MyAntenna

MFR.Part #
AEWW027
JLCPCB Part #
C49253493
Package
-
Description
-40℃~+85℃ 122mm 2.1GHz 20mm 4.02dBi 4.8 50Ω SMA - RF Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEWW027

* Images are for reference only

AEWW027

Extended
Manufacturer

MyAntenna

MFR.Part #
AEWW027
JLCPCB Part #
C49253493
Package
-
Description
-40℃~+85℃ 122mm 2.1GHz 20mm 4.02dBi 4.8 50Ω SMA - RF Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEWW027 Specifications

AEWW027 technical specifications, attributes, and parameters.

AttributesValue
CategoryOffice Daily Use/RF Antennas
ManufacturerMyAntenna
Package-
VSWR4.8
Peak Gain4.02dBi
Operating Temperature-40℃~+85℃
Length122mm
Diameter (φD)20mm
Bandwidth2.1GHz
Connector TypeSMA
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEWW027. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AEWW027 Schematic Symbol & PCB Footprint

The AEWW027 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.