


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | MyAntenna | |
| Package | - | |
| VSWR | 5 | |
| Peak Gain | -1.94dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 47.6mm | |
| Bandwidth | 77MHz | |
| Connector Type | RP-SMA | |
| Height | 8.2mm | |
| Frequency(Center/Band) | 471.5MHz | |
| Impedance | 50Ω | |
| Width | 17.2mm | |
| Power | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AELW009 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | MyAntenna | |
| Package | - | |
| VSWR | 5 | |
| Peak Gain | -1.94dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 47.6mm | |
| Bandwidth | 77MHz | |
| Connector Type | RP-SMA | |
| Height | 8.2mm | |
| Frequency(Center/Band) | 471.5MHz | |
| Impedance | 50Ω | |
| Width | 17.2mm | |
| Power | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AELW009. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AELW009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.