CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AELW003
AELW003 - 1
AELW003 - 2
Extended1/2
* Images are for reference only

AELW003

Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AELW003
JLCPCB Part #
C22467633
Package
-
Description
-30℃~+80℃ 10W 13mm 195mm 1dBi 26MHz 3 50Ω Rubber Ducky Antenna SMA - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR3
Antenna TypeRubber Ducky Antenna
Operating Temperature-30℃~+80℃
Peak Gain1dBi
Length195mm
Diameter (φD)13mm
Bandwidth26MHz
Connector TypeSMA
Impedance50Ω
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AELW003
AELW003

* Images are for reference only

AELW003

Extended
Manufacturer

MyAntenna

MFR.Part #
AELW003
JLCPCB Part #
C22467633
Package
-
Description
-30℃~+80℃ 10W 13mm 195mm 1dBi 26MHz 3 50Ω Rubber Ducky Antenna SMA - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AELW003

* Images are for reference only

AELW003

Extended
Manufacturer

MyAntenna

MFR.Part #
AELW003
JLCPCB Part #
C22467633
Package
-
Description
-30℃~+80℃ 10W 13mm 195mm 1dBi 26MHz 3 50Ω Rubber Ducky Antenna SMA - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AELW003 Specifications

AELW003 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR3
Antenna TypeRubber Ducky Antenna
Operating Temperature-30℃~+80℃
Peak Gain1dBi
Length195mm
Diameter (φD)13mm
Bandwidth26MHz
Connector TypeSMA
Impedance50Ω
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AELW003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AELW003 Documents

AELW003 datasheets or manufacturer documentation.

Datasheet: AELW003 Datasheet (PDF)

AELW003 Schematic Symbol & PCB Footprint

The AELW003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.