CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AECW001
AECW001 - 1
AECW001 - 2
Extended1/2
* Images are for reference only

AECW001

Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AECW001
JLCPCB Part #
C22467659
Package
-
Description
-40℃~+85℃ 10W 135.3mm 13mm 23.9mm 4.18dBi 50Ω 6.2 Rubber Ducky Antenna SMA - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR6.2
Peak Gain4.18dBi
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+85℃
Length135.3mm
Diameter (φD)13mm
Connector TypeSMA
Height23.9mm
Impedance50Ω
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AECW001
AECW001

* Images are for reference only

AECW001

Extended
Manufacturer

MyAntenna

MFR.Part #
AECW001
JLCPCB Part #
C22467659
Package
-
Description
-40℃~+85℃ 10W 135.3mm 13mm 23.9mm 4.18dBi 50Ω 6.2 Rubber Ducky Antenna SMA - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AECW001

* Images are for reference only

AECW001

Extended
Manufacturer

MyAntenna

MFR.Part #
AECW001
JLCPCB Part #
C22467659
Package
-
Description
-40℃~+85℃ 10W 135.3mm 13mm 23.9mm 4.18dBi 50Ω 6.2 Rubber Ducky Antenna SMA - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AECW001 Specifications

AECW001 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR6.2
Peak Gain4.18dBi
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+85℃
Length135.3mm
Diameter (φD)13mm
Connector TypeSMA
Height23.9mm
Impedance50Ω
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AECW001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AECW001 Documents

AECW001 datasheets or manufacturer documentation.

Datasheet: AECW001 Datasheet (PDF)

AECW001 Schematic Symbol & PCB Footprint

The AECW001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.