


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP,33x22.9mm | |
| Output Current(Max) | 4.5A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89%、91% | |
| Type | Open type | |
| Length | 33mm | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 2200uF | |
| Switching Frequency | 230kHz | |
| Height | 9.1mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 22.9mm | |
| Output Voltage | 12V | |
| Ripple Noise | 115mVp-p | |
| Quiescent Supply Current | 25mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UWS-12/4.5-Q48N-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP,33x22.9mm | |
| Output Current(Max) | 4.5A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89%、91% | |
| Type | Open type | |
| Length | 33mm | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 2200uF | |
| Switching Frequency | 230kHz | |
| Height | 9.1mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 22.9mm | |
| Output Voltage | 12V | |
| Ripple Noise | 115mVp-p | |
| Quiescent Supply Current | 25mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UWS-12/4.5-Q48N-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UWS-12/4.5-Q48N-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.