
* Images are for reference only
UEI15-120-Q48P-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- UEI15-120-Q48P-C
- JLCPCB Part #
- C7089567
- Package
- DIP-6
- Description
- 1 1.3A 12V 15W 18V~75V 2.25kV 85% DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6402
180+
$11.4281
540+
$11.0469
990+
$10.8571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →