CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. UEE-3.3/45-D48P-C
UEE-3.3/45-D48P-C
Extended
* Images are for reference only

UEE-3.3/45-D48P-C

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
UEE-3.3/45-D48P-C
JLCPCB Part #
C6305172
Package
-
Description
-40℃~+85℃ 1 10.7mm 150W 2.25kV 20000uF 22.9mm 3.3V 36V~75V 400kHz 45.5A 45mVp-p 58.42mm 92% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)45.5A
Output Power150W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency92%
TypeOpen type
Length58.42mm
Capacitive Load(Max)20000uF
Voltage - Supply36V~75V
Frequency400kHz
Height10.7mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation
Width22.9mm
Output Voltage3.3V
Ripple Noise45mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. UEE-3.3/45-D48P-C
UEE-3.3/45-D48P-C

* Images are for reference only

UEE-3.3/45-D48P-C

Extended
Manufacturer

Murata Electronics

MFR.Part #
UEE-3.3/45-D48P-C
JLCPCB Part #
C6305172
Package
-
Description
-40℃~+85℃ 1 10.7mm 150W 2.25kV 20000uF 22.9mm 3.3V 36V~75V 400kHz 45.5A 45mVp-p 58.42mm 92% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UEE-3.3/45-D48P-C

* Images are for reference only

UEE-3.3/45-D48P-C

Extended
Manufacturer

Murata Electronics

MFR.Part #
UEE-3.3/45-D48P-C
JLCPCB Part #
C6305172
Package
-
Description
-40℃~+85℃ 1 10.7mm 150W 2.25kV 20000uF 22.9mm 3.3V 36V~75V 400kHz 45.5A 45mVp-p 58.42mm 92% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UEE-3.3/45-D48P-C Specifications

UEE-3.3/45-D48P-C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)45.5A
Output Power150W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency92%
TypeOpen type
Length58.42mm
Capacitive Load(Max)20000uF
Voltage - Supply36V~75V
Frequency400kHz
Height10.7mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation
Width22.9mm
Output Voltage3.3V
Ripple Noise45mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UEE-3.3/45-D48P-C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UEE-3.3/45-D48P-C Documents

UEE-3.3/45-D48P-C datasheets or manufacturer documentation.

Datasheet: UEE-3.3/45-D48P-C Datasheet (PDF)

UEE-3.3/45-D48P-C Schematic Symbol & PCB Footprint

The UEE-3.3/45-D48P-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.