
TZ03T110E169B00
- Manufacturer
- MFR.Part #
- TZ03T110E169B00
- JLCPCB Part #
- C19335564
- Package
- -
- Description
- -25℃~+85℃ 100V 3pF~11pF 5.3mm 500@1MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 100V | |
| Q @ Frequency | 500@1MHz | |
| Capacitance | 3pF~11pF | |
| Height - Seated(Max) | 5.3mm |

* Images are for reference only
TZ03T110E169B00
Extended- Manufacturer
- MFR.Part #
- TZ03T110E169B00
- JLCPCB Part #
- C19335564
- Package
- -
- Description
- -25℃~+85℃ 100V 3pF~11pF 5.3mm 500@1MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TZ03T110E169B00
Extended- Manufacturer
- MFR.Part #
- TZ03T110E169B00
- JLCPCB Part #
- C19335564
- Package
- -
- Description
- -25℃~+85℃ 100V 3pF~11pF 5.3mm 500@1MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TZ03T110E169B00 Specifications
TZ03T110E169B00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 100V | |
| Q @ Frequency | 500@1MHz | |
| Capacitance | 3pF~11pF | |
| Height - Seated(Max) | 5.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TZ03T110E169B00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TZ03T110E169B00 Documents
TZ03T110E169B00 datasheets or manufacturer documentation.
Datasheet: TZ03T110E169B00 Datasheet (PDF)
TZ03T110E169B00 Schematic Symbol & PCB Footprint
The TZ03T110E169B00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.