
SF2296C
- Manufacturer
- MFR.Part #
- SF2296C
- JLCPCB Part #
- C3283329
- Package
- SMD5050-8P
- Description
- -45℃~+125℃ 1.8dB 50Ω SMD5050-8P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD5050-8P | |
| Operating Temperature | -45℃~+125℃ | |
| Insertion Loss | 1.8dB | |
| impedance | 50Ω |

* Images are for reference only
SF2296C
Extended- Manufacturer
- MFR.Part #
- SF2296C
- JLCPCB Part #
- C3283329
- Package
- SMD5050-8P
- Description
- -45℃~+125℃ 1.8dB 50Ω SMD5050-8P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SF2296C
Extended- Manufacturer
- MFR.Part #
- SF2296C
- JLCPCB Part #
- C3283329
- Package
- SMD5050-8P
- Description
- -45℃~+125℃ 1.8dB 50Ω SMD5050-8P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF2296C Specifications
SF2296C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD5050-8P | |
| Operating Temperature | -45℃~+125℃ | |
| Insertion Loss | 1.8dB | |
| impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF2296C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF2296C Documents
SF2296C datasheets or manufacturer documentation.
Datasheet: SF2296C Datasheet (PDF)
SF2296C Schematic Symbol & PCB Footprint
The SF2296C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.