
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Frequency - Center | 915MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 28dB、40dB、53dB、53dB、63dB | |
| impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF2098G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Frequency - Center | 915MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 28dB、40dB、53dB、53dB、63dB | |
| impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF2098G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF2098G datasheets or manufacturer documentation.
Datasheet: SF2098G Datasheet (PDF)
The SF2098G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.