SF1182B
Extended
* Images are for reference only

SF1182B

Attributes
Value
Manufacturer
MFR.Part #
SF1182B
JLCPCB Part #
C5184978
Package
SMD3030-6P
Description
SMD3030-6P SAW Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/SAW Filters
ManufacturerMurata Electronics
PackageSMD3030-6P
Frequency - Center836.5MHz
Insertion Loss3dB
Operating Temperature-30℃~+85℃
Attenuation15dB、26dB、28dB、32dB
impedance50Ω、50Ω