
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Murata Electronics | |
| Package | SOIC-24-8.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Gyroscope Measurement Range (MAX) | ±125dps | |
| Output Bits | 16bit | |
| Sensor Type | IMU (accelerometer + gyroscope) | |
| Voltage - Supply | 3V~3.6V | |
| Acceleration Measurement Range (MAX) | ±2g | |
| Gyroscope Sensing Axis | Z | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCC2230-E02-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Murata Electronics | |
| Package | SOIC-24-8.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Gyroscope Measurement Range (MAX) | ±125dps | |
| Output Bits | 16bit | |
| Sensor Type | IMU (accelerometer + gyroscope) | |
| Voltage - Supply | 3V~3.6V | |
| Acceleration Measurement Range (MAX) | ±2g | |
| Gyroscope Sensing Axis | Z | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCC2230-E02-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCC2230-E02-6 datasheets or manufacturer documentation.
Datasheet: SCC2230-E02-6 Datasheet (PDF)
The SCC2230-E02-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.