



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Voltage - Max | 24V | |
| Length | 1.6mm | |
| Resistance - Initial (Ri) (Min) | 100Ω | |
| Trip Current | 45mA | |
| Hold Current | 21mA | |
| Height | 0.8mm | |
| Current - Max | 300mA | |
| Width | 0.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PRG18BB101MB1RB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Voltage - Max | 24V | |
| Length | 1.6mm | |
| Resistance - Initial (Ri) (Min) | 100Ω | |
| Trip Current | 45mA | |
| Hold Current | 21mA | |
| Height | 0.8mm | |
| Current - Max | 300mA | |
| Width | 0.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRG18BB101MB1RB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PRG18BB101MB1RB datasheets or manufacturer documentation.
Datasheet: PRG18BB101MB1RB Datasheet (PDF)
The PRG18BB101MB1RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.