
* Images are for reference only
PLT10HH1026R0PNL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- PLT10HH1026R0PNL
- JLCPCB Part #
- C2662176
- Package
- Plugin
- Description
- -55℃~+105℃ 100V 1kΩ@10MHz 2 250V 6A 8mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.8638
10+
$1.5631
30+
$1.3750
100+
$1.1820
500+
$1.0951
1000+
$1.0582
Related Products