
* Images are for reference only
PKM22EPPH4002-B0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- PKM22EPPH4002-B0
- JLCPCB Part #
- C668491
- Package
- Plugin,D=22mm
- Description
- -20℃~+70℃ 10mm 15V 22mm 4kHz 8.2mm 87dB Passive (Externally Driven) Piezoelectric Through-hole 插件,D=22mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 384
In-stock Item Pricing
Qty Unit Price
1+
$0.5850
10+
$0.4773
30+
$0.4243
150+
$0.3713
450+
$0.3391
900+
$0.3231
Related Products