This website requires JavaScript.
no-image

* Images are for reference only

PKB24SPCH3601-B0

Extended
Manufacturer
Murata Electronics
MFR.Part #
PKB24SPCH3601-B0
JLCPCB Part #
C440255
Package
Plugin,D=24.3mm
Description
-20℃~+70℃ 10mm 24.3mm 3.6kHz 3V~15V 90dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=24.3mm Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 650

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2222
200+ $1.6342
650+ $1.5779
1300+ $1.5490

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons