CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. OKY-T/3-W5P-C
OKY-T/3-W5P-C
Extended
* Images are for reference only

OKY-T/3-W5P-C

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
OKY-T/3-W5P-C
JLCPCB Part #
C6134445
Package
SMD-5P
Description
-40℃~+85℃ 1 1000uF 11.9mm 2.4V~5.5V 20.8mm 20mVp-p 300kHz 3A 45mA 750mV~3.63V 7mm 94.4% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2% SMD-5P DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageSMD-5P
Output Current(Max)3A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94.4%
FunctionStep-down type
Length11.9mm
Voltage - Supply2.4V~5.5V
Capacitive Load(Max)1000uF
Height7mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width20.8mm
Output Voltage750mV~3.63V
Quiescent Supply Current45mA
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. OKY-T/3-W5P-C
OKY-T/3-W5P-C

* Images are for reference only

OKY-T/3-W5P-C

Extended
Manufacturer

Murata Electronics

MFR.Part #
OKY-T/3-W5P-C
JLCPCB Part #
C6134445
Package
SMD-5P
Description
-40℃~+85℃ 1 1000uF 11.9mm 2.4V~5.5V 20.8mm 20mVp-p 300kHz 3A 45mA 750mV~3.63V 7mm 94.4% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2% SMD-5P DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OKY-T/3-W5P-C

* Images are for reference only

OKY-T/3-W5P-C

Extended
Manufacturer

Murata Electronics

MFR.Part #
OKY-T/3-W5P-C
JLCPCB Part #
C6134445
Package
SMD-5P
Description
-40℃~+85℃ 1 1000uF 11.9mm 2.4V~5.5V 20.8mm 20mVp-p 300kHz 3A 45mA 750mV~3.63V 7mm 94.4% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2% SMD-5P DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OKY-T/3-W5P-C Specifications

OKY-T/3-W5P-C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageSMD-5P
Output Current(Max)3A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94.4%
FunctionStep-down type
Length11.9mm
Voltage - Supply2.4V~5.5V
Capacitive Load(Max)1000uF
Height7mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width20.8mm
Output Voltage750mV~3.63V
Quiescent Supply Current45mA
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OKY-T/3-W5P-C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OKY-T/3-W5P-C Documents

OKY-T/3-W5P-C datasheets or manufacturer documentation.

Datasheet: OKY-T/3-W5P-C Datasheet (PDF)

OKY-T/3-W5P-C Schematic Symbol & PCB Footprint

The OKY-T/3-W5P-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.