
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 33mm | |
| Voltage - Supply | 2.4V~5.5V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 8.3mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 13.5mm | |
| Output Voltage | 750mV~3.63V | |
| Quiescent Supply Current | 80mA | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OKY2-T/10-W5N-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 33mm | |
| Voltage - Supply | 2.4V~5.5V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 8.3mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 13.5mm | |
| Output Voltage | 750mV~3.63V | |
| Quiescent Supply Current | 80mA | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OKY2-T/10-W5N-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OKY2-T/10-W5N-C datasheets or manufacturer documentation.
Datasheet: OKY2-T/10-W5N-C Datasheet (PDF)
The OKY2-T/10-W5N-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.