
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-12P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93% | |
| Capacitive Load(Max) | 200uF | |
| Voltage - Supply | 4.5V~14V | |
| Frequency | 600kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Power-on timing control | |
| Output Voltage | 591mV~5.5V | |
| Ripple Noise | 37mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OKL-T/3-W12P-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-12P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93% | |
| Capacitive Load(Max) | 200uF | |
| Voltage - Supply | 4.5V~14V | |
| Frequency | 600kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Power-on timing control | |
| Output Voltage | 591mV~5.5V | |
| Ripple Noise | 37mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OKL-T/3-W12P-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OKL-T/3-W12P-C datasheets or manufacturer documentation.
Datasheet: OKL-T/3-W12P-C Datasheet (PDF)
The OKL-T/3-W12P-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.