
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 67mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 84% | |
| Length | 33.02mm | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 90kHz | |
| Height | 10.16mm | |
| Width | 22.86mm | |
| Output Voltage | 15V | |
| Ripple Noise | 70mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTH1215MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 67mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 84% | |
| Length | 33.02mm | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 90kHz | |
| Height | 10.16mm | |
| Width | 22.86mm | |
| Output Voltage | 15V | |
| Ripple Noise | 70mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTH1215MC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTH1215MC datasheets or manufacturer documentation.
Datasheet: NTH1215MC Datasheet (PDF)
The NTH1215MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.