


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-10P,15.2x7.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 69% | |
| Output Current(Max) | 100mA | |
| Output Power | 1W | |
| Length | 15.24mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 1kV | |
| Frequency | 115kHz | |
| Width | 7.7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTA1205MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-10P,15.2x7.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 69% | |
| Output Current(Max) | 100mA | |
| Output Power | 1W | |
| Length | 15.24mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 1kV | |
| Frequency | 115kHz | |
| Width | 7.7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTA1205MC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTA1205MC datasheets or manufacturer documentation.
Datasheet: NTA1205MC Datasheet (PDF)
The NTA1205MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.