CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NTA0515MC
NTA0515MC
Extended
* Images are for reference only

NTA0515MC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NTA0515MC
JLCPCB Part #
C6345505
Package
-
Description
-40℃~+85℃ 115kHz 15.2mm 15V 1W 1kV 2 33mA、33mA 5.5V 6.6mm 65mVp-p 7.6mm 78% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)33mA、33mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency78%
Length15.2mm
Voltage - Supply5.5V
Frequency115kHz
Height6.6mm
Width7.6mm
Output Voltage15V
Ripple Noise65mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NTA0515MC
NTA0515MC

* Images are for reference only

NTA0515MC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NTA0515MC
JLCPCB Part #
C6345505
Package
-
Description
-40℃~+85℃ 115kHz 15.2mm 15V 1W 1kV 2 33mA、33mA 5.5V 6.6mm 65mVp-p 7.6mm 78% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTA0515MC

* Images are for reference only

NTA0515MC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NTA0515MC
JLCPCB Part #
C6345505
Package
-
Description
-40℃~+85℃ 115kHz 15.2mm 15V 1W 1kV 2 33mA、33mA 5.5V 6.6mm 65mVp-p 7.6mm 78% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTA0515MC Specifications

NTA0515MC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)33mA、33mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency78%
Length15.2mm
Voltage - Supply5.5V
Frequency115kHz
Height6.6mm
Width7.6mm
Output Voltage15V
Ripple Noise65mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTA0515MC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTA0515MC Documents

NTA0515MC datasheets or manufacturer documentation.

Datasheet: NTA0515MC Datasheet (PDF)

NTA0515MC Schematic Symbol & PCB Footprint

The NTA0515MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.