CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NPH25S4803EIC
NPH25S4803EIC
Extended
* Images are for reference only

NPH25S4803EIC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NPH25S4803EIC
JLCPCB Part #
C19374054
Package
-
Description
-40℃~+110℃ 1.5kV 3.4V 350kHz 36V~75V 7.3A 83% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+110℃
Output Current(Max)7.3A
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency83%
Voltage - Supply36V~75V
Frequency350kHz
Output Voltage3.4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NPH25S4803EIC
NPH25S4803EIC

* Images are for reference only

NPH25S4803EIC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NPH25S4803EIC
JLCPCB Part #
C19374054
Package
-
Description
-40℃~+110℃ 1.5kV 3.4V 350kHz 36V~75V 7.3A 83% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NPH25S4803EIC

* Images are for reference only

NPH25S4803EIC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NPH25S4803EIC
JLCPCB Part #
C19374054
Package
-
Description
-40℃~+110℃ 1.5kV 3.4V 350kHz 36V~75V 7.3A 83% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NPH25S4803EIC Specifications

NPH25S4803EIC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+110℃
Output Current(Max)7.3A
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency83%
Voltage - Supply36V~75V
Frequency350kHz
Output Voltage3.4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPH25S4803EIC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NPH25S4803EIC Documents

NPH25S4803EIC datasheets or manufacturer documentation.

Datasheet: NPH25S4803EIC Datasheet (PDF)

NPH25S4803EIC Schematic Symbol & PCB Footprint

The NPH25S4803EIC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.