CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMXD0515SOC
NMXD0515SOC
Extended
* Images are for reference only

NMXD0515SOC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMXD0515SOC
JLCPCB Part #
C6622142
Package
DIP-5
Description
0℃~+70℃ 150mVp-p 1kV 2 200mA 4.5V~5.5V 65% 6W 70kHz Regulated type Short Circuit Protection ±15V DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP-5
Operating Temperature0℃~+70℃
Output Current(Max)200mA
Output Power6W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency65%
Voltage - Supply4.5V~5.5V
Frequency70kHz
FeaturesShort Circuit Protection
Output Voltage±15V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMXD0515SOC
NMXD0515SOC

* Images are for reference only

NMXD0515SOC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMXD0515SOC
JLCPCB Part #
C6622142
Package
DIP-5
Description
0℃~+70℃ 150mVp-p 1kV 2 200mA 4.5V~5.5V 65% 6W 70kHz Regulated type Short Circuit Protection ±15V DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMXD0515SOC

* Images are for reference only

NMXD0515SOC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMXD0515SOC
JLCPCB Part #
C6622142
Package
DIP-5
Description
0℃~+70℃ 150mVp-p 1kV 2 200mA 4.5V~5.5V 65% 6W 70kHz Regulated type Short Circuit Protection ±15V DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMXD0515SOC Specifications

NMXD0515SOC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP-5
Operating Temperature0℃~+70℃
Output Current(Max)200mA
Output Power6W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency65%
Voltage - Supply4.5V~5.5V
Frequency70kHz
FeaturesShort Circuit Protection
Output Voltage±15V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMXD0515SOC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMXD0515SOC Documents

NMXD0515SOC datasheets or manufacturer documentation.

Datasheet: NMXD0515SOC Datasheet (PDF)

NMXD0515SOC Schematic Symbol & PCB Footprint

The NMXD0515SOC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.