CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMV0515DAC
NMV0515DAC
Extended
* Images are for reference only

NMV0515DAC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMV0515DAC
JLCPCB Part #
C5702648
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 11mVp-p 120kHz~135kHz 15V 19.56mm 1W 3kV 4.5V~5.5V 67mA 78% 8.5mm - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)67mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency78%
Length19.56mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency120kHz~135kHz
Height8.5mm
Width10.16mm
Output Voltage15V
Ripple Noise11mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMV0515DAC
NMV0515DAC

* Images are for reference only

NMV0515DAC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMV0515DAC
JLCPCB Part #
C5702648
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 11mVp-p 120kHz~135kHz 15V 19.56mm 1W 3kV 4.5V~5.5V 67mA 78% 8.5mm - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMV0515DAC

* Images are for reference only

NMV0515DAC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMV0515DAC
JLCPCB Part #
C5702648
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 11mVp-p 120kHz~135kHz 15V 19.56mm 1W 3kV 4.5V~5.5V 67mA 78% 8.5mm - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMV0515DAC Specifications

NMV0515DAC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)67mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency78%
Length19.56mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency120kHz~135kHz
Height8.5mm
Width10.16mm
Output Voltage15V
Ripple Noise11mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMV0515DAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMV0515DAC Documents

NMV0515DAC datasheets or manufacturer documentation.

Datasheet: NMV0515DAC Datasheet (PDF)

NMV0515DAC Schematic Symbol & PCB Footprint

The NMV0515DAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.