
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 79% | |
| Voltage - Supply | 36V~57V | |
| Frequency | 350kHz | |
| Output Voltage | 15.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NMPD0115C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 79% | |
| Voltage - Supply | 36V~57V | |
| Frequency | 350kHz | |
| Output Voltage | 15.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMPD0115C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NMPD0115C datasheets or manufacturer documentation.
Datasheet: NMPD0115C Datasheet (PDF)
The NMPD0115C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.