
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 303mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 64% | |
| Length | 19.56mm | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 45kHz | |
| Height | 10.2mm | |
| Width | 7.2mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NMJ0503SAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 303mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 64% | |
| Length | 19.56mm | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 45kHz | |
| Height | 10.2mm | |
| Width | 7.2mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMJ0503SAC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NMJ0503SAC datasheets or manufacturer documentation.
Datasheet: NMJ0503SAC Datasheet (PDF)
The NMJ0503SAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.