
NMH1215DC
- Manufacturer
- MFR.Part #
- NMH1215DC
- JLCPCB Part #
- C6936871
- Package
- -
- Description
- 10.8V~13.2V 15V 1kV 2 2W 67mA 84% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 67mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 84% | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 90kHz | |
| Output Voltage | 15V | |
| Ripple Noise | 70mVp-p |

* Images are for reference only
NMH1215DC
Extended- Manufacturer
- MFR.Part #
- NMH1215DC
- JLCPCB Part #
- C6936871
- Package
- -
- Description
- 10.8V~13.2V 15V 1kV 2 2W 67mA 84% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NMH1215DC
Extended- Manufacturer
- MFR.Part #
- NMH1215DC
- JLCPCB Part #
- C6936871
- Package
- -
- Description
- 10.8V~13.2V 15V 1kV 2 2W 67mA 84% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NMH1215DC Specifications
NMH1215DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 67mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 84% | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 90kHz | |
| Output Voltage | 15V | |
| Ripple Noise | 70mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMH1215DC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NMH1215DC Documents
NMH1215DC datasheets or manufacturer documentation.
Datasheet: NMH1215DC Datasheet (PDF)
NMH1215DC Schematic Symbol & PCB Footprint
The NMH1215DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.