
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 111mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 115kHz | |
| Output Voltage | 9V | |
| Ripple Noise | 90mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NKE0309SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 111mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 115kHz | |
| Output Voltage | 9V | |
| Ripple Noise | 90mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NKE0309SC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NKE0309SC datasheets or manufacturer documentation.
Datasheet: NKE0309SC Datasheet (PDF)
The NKE0309SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.