
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Murata Electronics | |
| Package | SMD,3.2x2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance @ Frequency | 15Ω@1MHz | |
| Current Rating | 970mA、1.6A | |
| Tolerance | ±30% | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 91.2mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NFZ32BW150HN10L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Murata Electronics | |
| Package | SMD,3.2x2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance @ Frequency | 15Ω@1MHz | |
| Current Rating | 970mA、1.6A | |
| Tolerance | ±30% | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 91.2mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NFZ32BW150HN10L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NFZ32BW150HN10L datasheets or manufacturer documentation.
Datasheet: NFZ32BW150HN10L Datasheet (PDF)
The NFZ32BW150HN10L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.