
* Images are for reference only
NFM3DCC221R1H3L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NFM3DCC221R1H3L
- JLCPCB Part #
- C2650880
- Package
- 1205
- Description
- -20%~+50% -55℃~+125℃ 220pF 300mA 50V 1205 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2661
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2594
In-stock Item Pricing
Qty Unit Price
1+
$0.4150
10+
$0.3298
30+
$0.2944
100+
$0.2494
500+
$0.2301
1000+
$0.2172
Related Products