
* Images are for reference only
NFM15PC435D0E3D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NFM15PC435D0E3D
- JLCPCB Part #
- C907909
- Package
- 0402
- Description
- -55℃~+105℃ 2.5V 2A 30mΩ 4.3uF ±20% 0402 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0322
300+
$0.0282
1000+
$0.0251
5000+
$0.0227
10000+
$0.0214
Related Products