
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 250mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 100uF | |
| Voltage - Supply | 18V~36V | |
| Height | 8.5mm | |
| Switching Frequency | 650kHz | |
| Features | Short Circuit Protection | |
| Width | 12.7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDTS4812C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 250mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 100uF | |
| Voltage - Supply | 18V~36V | |
| Height | 8.5mm | |
| Switching Frequency | 650kHz | |
| Features | Short Circuit Protection | |
| Width | 12.7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDTS4812C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NDTS4812C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.