
NDTS2403C
- Manufacturer
- MFR.Part #
- NDTS2403C
- JLCPCB Part #
- C6122376
- Package
- -
- Description
- 1 18V~36V 1kV 3.3V 3W 71% 909mA Short Circuit Protection - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 909mA | |
| Conversion Efficiency | 71% | |
| Output Power | 3W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
NDTS2403C
Extended- Manufacturer
- MFR.Part #
- NDTS2403C
- JLCPCB Part #
- C6122376
- Package
- -
- Description
- 1 18V~36V 1kV 3.3V 3W 71% 909mA Short Circuit Protection - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NDTS2403C
Extended- Manufacturer
- MFR.Part #
- NDTS2403C
- JLCPCB Part #
- C6122376
- Package
- -
- Description
- 1 18V~36V 1kV 3.3V 3W 71% 909mA Short Circuit Protection - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDTS2403C Specifications
NDTS2403C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 909mA | |
| Conversion Efficiency | 71% | |
| Output Power | 3W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDTS2403C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDTS2403C Documents
NDTS2403C datasheets or manufacturer documentation.
Datasheet: NDTS2403C Datasheet (PDF)
NDTS2403C Schematic Symbol & PCB Footprint
The NDTS2403C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.