CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDS6D2415C
NDS6D2415C
Extended
* Images are for reference only

NDS6D2415C

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NDS6D2415C
JLCPCB Part #
C6929669
Package
SMD,32x20mm
Description
-40℃~+85℃ 1.5kV 12.7mm 130kHz 15V 18V~36V 2 200mA 220uF 25.4mm 45mVp-p 6W 87.5% 9.9mm Short Circuit Protection、Over-temperature protection SMD,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD,32x20mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Conversion Efficiency87.5%
Length25.4mm
Capacitive Load(Max)220uF
Voltage - Supply18V~36V
Frequency130kHz
Height9.9mm
FeaturesShort Circuit Protection、Over-temperature protection
Width12.7mm
Output Voltage15V
Ripple Noise45mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDS6D2415C
NDS6D2415C

* Images are for reference only

NDS6D2415C

Extended
Manufacturer

Murata Electronics

MFR.Part #
NDS6D2415C
JLCPCB Part #
C6929669
Package
SMD,32x20mm
Description
-40℃~+85℃ 1.5kV 12.7mm 130kHz 15V 18V~36V 2 200mA 220uF 25.4mm 45mVp-p 6W 87.5% 9.9mm Short Circuit Protection、Over-temperature protection SMD,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDS6D2415C

* Images are for reference only

NDS6D2415C

Extended
Manufacturer

Murata Electronics

MFR.Part #
NDS6D2415C
JLCPCB Part #
C6929669
Package
SMD,32x20mm
Description
-40℃~+85℃ 1.5kV 12.7mm 130kHz 15V 18V~36V 2 200mA 220uF 25.4mm 45mVp-p 6W 87.5% 9.9mm Short Circuit Protection、Over-temperature protection SMD,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDS6D2415C Specifications

NDS6D2415C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD,32x20mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Conversion Efficiency87.5%
Length25.4mm
Capacitive Load(Max)220uF
Voltage - Supply18V~36V
Frequency130kHz
Height9.9mm
FeaturesShort Circuit Protection、Over-temperature protection
Width12.7mm
Output Voltage15V
Ripple Noise45mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDS6D2415C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDS6D2415C Documents

NDS6D2415C datasheets or manufacturer documentation.

Datasheet: NDS6D2415C Datasheet (PDF)

NDS6D2415C Schematic Symbol & PCB Footprint

The NDS6D2415C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.