
* Images are for reference only
NDL2405SC
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NDL2405SC
- JLCPCB Part #
- C6122364
- Package
- SIP,21.8x9.2mm
- Description
- -40℃~+85℃ 1 10.16mm 10.16mm 100kHz~600kHz 100uF 18V~36V 19.3mm 1kV 2W 400mA 50mVp-p 5V 74% Plastic encapsulated type Regulated type Short Circuit Protection SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3865
207+
$10.1301
506+
$9.7921
989+
$9.6246
Related Products